The MAX6951EEE-T is an industrial-grade LED display driver from Maxim, operating within a temperature range of -40°C to 85°C. This 16-pin QSOP-16 packaged device supports a single function and is designed to work with a supply voltage between 2.7V and 5.5V. The device's maximum frequency is 8 MHz, and it is suitable for use in industrial applications.
Sign in to ask questions about the Maxim MAX6951EEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6951EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6951EEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.