Maxim MAX6954APL technical specifications.
| Package/Case | DIP |
| High Level Output Current | 55mA |
| Interface | Serial, 4-WIRE |
| Low Level Output Current | 935mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.333W |
| Mount | Through Hole |
| Number of Segments | 128 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6954APL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
