
LED driver IC featuring 128 segments and I2C interface. Delivers up to 55mA high-level output current and 935mA low-level output current. Operates from a 5.5V supply with a maximum supply current of 30mA. Housed in a 36-SSOP surface mount package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6955AAX+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| High Level Output Current | 55mA |
| Interface | I2C |
| Lead Free | Lead Free |
| Low Level Output Current | 935mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Segments | 128 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6955AAX+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.