The MAX6956AAI-T is a 28-pin SSOP-28 interface circuit from Maxim, operating within a temperature range of -40 to 125°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.5V and 5.5V, respectively. The device features a dual terminal position and a pin count of 28, with a width and length of 5.29mm and 10.2mm, respectively. It is designed for use in automotive applications and is compliant with automotive temperature grade standards.
Checking distributor stock and pricing after the page loads.
Maxim MAX6956AAI-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |