
Surface mount LED driver IC with I2C interface, designed for 28-segment displays. Features a 2.5V to 5.5V operating supply voltage range and provides up to 30mA output current per segment. Operates with a low supply current of 180uA and offers a maximum power dissipation of 941mW. Packaged in a 36-pin SSOP with dimensions of 15.55mm length, 7.6mm width, and 2.36mm height. RoHS compliant and operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6956AAX+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Height | 2.36mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 15.55mm |
| Low Level Output Current | 18mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 941mW |
| Max Supply Current | 230uA |
| Mount | Surface Mount |
| Number of Segments | 28 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 30mA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 941mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6956AAX+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
