The MAX6956AAX-T is a 36-pin SSOP interface IC designed for operation over a temperature range of -40°C to 125°C. It is compatible with AEC-Q100 standards and has a nominal supply voltage of 3.3V. The device has a pin count of 36 and supports a single function. It is packaged in a 7.495mm wide and 15.415mm long SSOP-36 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6956AAX-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.495 |
| Length | 15.415 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6956AAX-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.