
28-output, 28-segment LED driver IC with I2C interface. Features a 2.5V to 5.5V input voltage range and a maximum output current of 30mA per output. Surface mountable with a 5.1mm width and 0.75mm height. Operates from -40°C to 125°C with a maximum power dissipation of 2.105W. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6956ATL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6956ATL+ technical specifications.
| Height | 0.75mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 18mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.105W |
| Max Supply Current | 230uA |
| Mount | Surface Mount |
| Number of Outputs | 28 |
| Number of Segments | 28 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 30mA |
| Output Voltage | 2.4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.105W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6956ATL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
