The MAX6956ATL-T is a quad interface circuit with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 40-pin TQFN-40 package and is designed for automotive applications, meeting AEC-Q100 standards. The device operates on a supply voltage of 3.3V, with a minimum supply voltage of 2.5V and a maximum supply voltage of 5.5V. It has 40 terminals and is a single-function device.
Maxim MAX6956ATL-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6956ATL-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.