
IC DRVR LED PORT 20/28 40TQFN
Checking distributor stock and pricing after the page loads.
Maxim MAX6956ATL/V+T technical specifications.
| Interface | I2C |
| Low Level Output Current | 18mA |
| Max Power Dissipation | 2.105W |
| Max Supply Current | 230uA |
| Number of Segments | 28 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 762mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX6956 |
| RoHS | Compliant |