Checking distributor stock and pricing after the page loads.
Maxim MAX6957AAX/GH9-T technical specifications.
| Package/Case | SSOP |
| Low Level Output Current | 18mA |
| Max Power Dissipation | 941mW |
| Number of Segments | 28 |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |