Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6957AGL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Low Level Output Current | 18mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 230uA |
| Mount | Surface Mount |
| Number of Segments | 28 |
| Operating Supply Current | 180uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6957AGL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.