Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6958AAPE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6958AAPE+ technical specifications.
| Package/Case | DIP |
| High Level Output Current | 30mA |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Low Level Output Current | 275mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 6.7mA |
| Mount | Through Hole |
| Number of Segments | 36 |
| Operating Supply Current | 5.9mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 842mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6958AAPE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.