Maxim MAX6958BAEE+T technical specifications.
| Package/Case | QSOP |
| High Level Output Current | 30mA |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Low Level Output Current | 275mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 6.7mA |
| Mount | Surface Mount |
| Number of Segments | 36 |
| Operating Supply Current | 5.9mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6958BAEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.