The MAX695CWE is a commercial-grade power management IC with a single channel and a supply voltage range of 4.75 to 5.5V. It has 16 terminals and operates over a temperature range of 0 to 70°C. The IC is packaged in a 7.5mm wide and 10.3mm long SOP-16 package. It meets commercial temperature grade standards.
Maxim MAX695CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX695CWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.