Supervisory circuit IC, surface mountable in a 16-pin SOIC package. Features a single voltage monitoring channel with a threshold voltage of 4.65V, adjustable reset thresholds between 4.5V and 4.75V, and an overvoltage threshold of 4.75V. Operates with a supply voltage range of 4.75V to 5.5V and consumes a maximum supply current of 10mA. Includes a watchdog timer and active high/low reset with a 140ms timeout. RoHS compliant and lead-free, with a maximum power dissipation of 600mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
