Supervisory circuit IC with a single voltage monitoring channel, featuring active high/low reset and a 140ms reset timeout. This through-hole component operates within a 4.75V to 5.5V supply voltage range, with reset thresholds at 4.5V (min) and 4.75V (max). It includes a watchdog timer and a battery backup circuit, with a maximum power dissipation of 600mW. The device is RoHS compliant and operates from -40°C to 85°C.
Maxim MAX695EPE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX690, MAX691, MAX692, MAX693, MAX694, MAX695 |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX695EPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
