
Surface mount supervisory circuit IC with one voltage monitoring channel, featuring active high/low reset and a 140ms reset timeout. Operates from 4.75V to 5.5V with a 4.5V undervoltage threshold and 4.75V overvoltage threshold. Maximum power dissipation is 600mW, with a maximum supply current of 10mA. Packaged in a 16-pin SOIC, this lead-free and RoHS compliant component includes a watchdog timer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX695EWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.25mm |
| Lead Free | Lead Free |
| Length | 10.47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.39mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX695EWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
