The MAX695MJE/883B is a 16-pin dual power management IC from Maxim, operating within a temperature range of -55C to 125C. It has a single function and 1 channel, with a nominal supply voltage of 5V, maximum supply voltage of 5.5V, and minimum supply voltage of 4.75V. The device is packaged in a DIP16 format and is compliant with the 883B screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX695MJE/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim MAX695MJE/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.