
24-output, 64-segment LED driver IC for 8x8 matrix applications. Features a 4-wire serial interface with a maximum input voltage of 3.6V and a minimum input voltage of 2.7V. Offers high-level output current up to 48mA and low-level output current up to 750mA, with a typical output current of 20mA. Operates within a temperature range of -40°C to 125°C and is RoHS compliant. Surface mount package with dimensions of 7mm x 7mm x 0.73mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6960ATH+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.73mm |
| High Level Output Current | 48mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Low Level Output Current | 750mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.6V |
| Max Power Dissipation | 2.162W |
| Max Supply Current | 9mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 64 |
| Operating Supply Current | 7.5mA |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6960ATH+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
