The MAX6960ATH-T is a 44-pin TQFN packaged LED display driver from Maxim, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.3V. The device features a maximum frequency of 8.5MHz and is available in a 7 x 7 mm package with a height of 0.80 mm. The MAX6960ATH-T is compliant with automotive temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6960ATH-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6960ATH-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 8.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6960ATH-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.