
The MAX6962ATH+ is a 24-channel 64-segment LED driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.162W and a maximum supply current of 9mA. The device is RoHS compliant and has a packaging type of rail/tube. It operates at a supply voltage of 3.6V and has a maximum output current of 20mA. The MAX6962ATH+ is a surface mount device and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6962ATH+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6962ATH+ technical specifications.
| High Level Output Current | 48mA |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Low Level Output Current | 750mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.162W |
| Max Supply Current | 9mA |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 64 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 3.6V |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.162W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6962ATH+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.