Maxim MAX6963ATH-T technical specifications.
| High Level Output Current | 48mA |
| Low Level Output Current | 750mA |
| Max Power Dissipation | 2.162W |
| Number of Segments | 64 |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6963ATH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.