Maxim MAX6965AEE+T technical specifications.
| Package/Case | QSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Max Supply Current | 110uA |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 6 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 666mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6965AEE+T to view detailed technical specifications.
No datasheet is available for this part.