
The MAX6965ATE+ is a 9-channel LED driver with 6 segments, operating at a frequency of 400kHz. It is designed to work with an operating supply voltage of 3.6V and can provide an output current of up to 50mA. The device is RoHS compliant and is packaged in a rail/Tube with 100 units per package. The MAX6965ATE+ has a maximum power dissipation of 1.176W and a maximum supply current of 110uA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX6965ATE+ technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Max Supply Current | 110uA |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.6V |
| Output Current | 50mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.176W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
