
The MAX6965ATE-T is a 9-output 6-segment driver from Maxim, operating at a frequency of 400kHz. It is designed to function within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.176W. The device is lead-free and surface mountable, with a packaging option of tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6965ATE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6965ATE-T technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Max Supply Current | 110uA |
| Mount | Surface Mount |
| Number of Outputs | 9 |
| Number of Segments | 6 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.176W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6965ATE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
