10-output linear LED driver IC, operating from 2.25V to 3.6V input voltage. Features 7V output voltage and 21.1mA low-level output current. This surface-mount component, housed in a 16-QSOP package, operates at 45kHz with a maximum power dissipation of 667mW. Designed for efficient LED control, it offers a maximum supply current of 730µA and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6966AEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6966AEE+ technical specifications.
| Package/Case | QSOP |
| Frequency | 45kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Low Level Output Current | 21.1mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 730uA |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6966AEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.