The MAX6966ATE-T is a QFN-16 packaged LED display driver from Maxim, operating within a -40 to 125°C temperature range. It is designed to work with a 3.3V supply voltage, with a minimum of 2.25V and a maximum of 3.6V. This automotive-grade device features a single function and a maximum frequency of 0.1 MHz. It is available in a 3 x 3 mm, 0.80 mm height package, with a MO-220WEED-2 footprint.
Checking distributor stock and pricing after the page loads.
Maxim MAX6966ATE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |