The MAX6967ATE+ is a 10-output LED driver IC with a frequency of 45kHz, operating within a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 1.176W and has a low level output current of 21.1mA. The device is designed for surface mount applications and is RoHS compliant. It is available in a packaging quantity of 100 units in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Maxim MAX6967ATE+ technical specifications.
| Frequency | 45kHz |
| Low Level Output Current | 21.1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Max Supply Current | 730uA |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Number of Segments | 10 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.176W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |