The MAX6967ATE-T is a 1-channel LED display driver from Maxim, operating within a temperature range of -40°C to 125°C. It features a 3.3V supply voltage and a pin count of 16. The device is packaged in a QFN-16 format, measuring 3mm by 3mm with a height of 0.80mm. The MAX6967ATE-T is designed for automotive applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Maxim MAX6967ATE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |