
8-port LED driver IC featuring 55mA output current per channel and a maximum output voltage of 5.5V. Operating from a 3V to 5.5V input voltage range, this surface-mount component offers 16 segments and a maximum input voltage of 5.5V. Housed in a TSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 0.95mm (H), it boasts a maximum power dissipation of 1.702W and operates across a temperature range of -40°C to 125°C. This RoHS compliant device is lead-free.
Maxim MAX6968AUE+ technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 60mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.702W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Output Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.702W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6968AUE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
