The MAX6968AUE-T is a 16-pin TSSOP-16 automotive LED display driver from Maxim, operating over a temperature range of -40C to 125C. It accepts supply voltages between 3V and 5.5V and features a single function. The device is packaged in a 4.40 MM, MO-153ABT TSSOP-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6968AUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6968AUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.