LED DRVR 32Segment 3.3V/5V 24-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Maxim MAX6969AWG-G05 technical specifications.
| Package/Case | SOIC |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.067W |
| Max Supply Current | 25mA |
| Number of Segments | 32 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.067W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6969 |
| RoHS | Not CompliantNo |