
8-port LED driver IC featuring 8 independent outputs, each capable of 55mA output current and up to 36V output voltage. Operates with a 3V to 5.5V input voltage range and a maximum supply current of 30mA. This surface-mount component, housed in a 16-TSSOP package, supports a 25Hz frequency and offers a low level output current of 60mA. Designed for operation between -40°C and 125°C, it boasts a maximum power dissipation of 1.702W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6970AUE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 25Hz |
| Low Level Output Current | 60mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.702W |
| Max Supply Current | 30mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 8 |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current | 55mA |
| Output Voltage | 36V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.702W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6970AUE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
