The MAX6970AUE-T is a 16-pin TSSOP-16 automotive LED display driver from Maxim, operating within a temperature range of -40 to 125°C. It is designed to work with a supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. This device is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The MAX6970AUE-T has a pin count of 16 and features a single function. It is packaged in a 4.40 MM, MO-153ABT, TSSOP-16 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6970AUE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6970AUE-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6970AUE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.