The MAX6971AUG is a 24-pin TSSOP-24 LED display driver from Maxim, designed for automotive applications. It operates over a temperature range of -40 to 125°C and accepts a supply voltage between 3V and 5.5V, with a nominal voltage of 3.3V. This device is suitable for use in LED display systems requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6971AUG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6971AUG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6971AUG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.