The MAX6974ATL+T is a 24-channel LED driver IC with a frequency of 33MHz. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The device requires an operating supply voltage of 3.6V and produces an output voltage of 7V. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6974ATL+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6974ATL+T technical specifications.
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.963W |
| Mount | Surface Mount |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6974ATL+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.