IC LED DRIVER LINEAR 55MA 16SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
