Maxim MAX6977APE+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 55mA |
| Output Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 842mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6977APE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.