The MAX6977AUE+ is an 8-channel LED driver IC with a maximum operating temperature range of -40°C to 125°C. It operates at a maximum supply voltage of 5.5V and has a maximum output current of 55mA. The device is packaged in a TSSOP package and is RoHS compliant. It is designed to handle a maximum power dissipation of 1.702W and has a low level output current of 60mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Low Level Output Current | 60mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.702W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Current | 55mA |
| Output Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.702W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |