IC LED DRIVER LIN 55MA 16TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.702W |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.702W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
