LED DRVR 16Segment 3.3V/5V 16-Pin SSOP
Checking distributor stock and pricing after the page loads.
Maxim MAX6978AAE technical specifications.
| Package/Case | SSOP |
| Low Level Output Current | 60mA |
| Max Power Dissipation | 571mW |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |