The MAX6978APE is a 16-segment driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and has a maximum power dissipation of 842mW. The device is packaged in a PDIP package and is available in quantities of 25. The MAX6978APE is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim MAX6978APE technical specifications.
| Package/Case | PDIP |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 25mA |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 842mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6978 |
| RoHS | Not CompliantNo |