
The MAX6978AUE is an 8-channel 16-segment driver from Maxim, packaged in a TSSOP-16. It operates at a maximum supply voltage of 5.5V and can source up to 55mA per channel. The device is designed to withstand a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MAX6978AUE is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6978AUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6978AUE technical specifications.
| Package/Case | TSSOP |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.702W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 16 |
| Output Current per Channel | 55mA |
| Output Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.702W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6978AUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.