Maxim MAX6979AUG+ technical specifications.
| Package/Case | TSSOP |
| Low Level Output Current | 60mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.067W |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 32 |
| Output Current | 55mA |
| Output Current per Channel | 55mA |
| Output Voltage | 5.5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Power Dissipation | 975mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6979AUG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.