The MAX6979AUG-T is a 24-pin TSSOP-24 LED display driver from Maxim, operating within the temperature range of -40C to 125C. This device is designed for automotive applications and features a dual terminal position. The package type is 4.40 MM, MO-153AD, TSSOP-24. The MAX6979AUG-T is a single-function interface IC, specifically designed for LED display drivers.
Checking distributor stock and pricing after the page loads.
Maxim MAX6979AUG-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |