The MAX697CWE-T is a commercial-grade power management IC with 16 terminals, operating within a temperature range of 0°C to 70°C. It has a supply voltage range of 3V to 5.5V and is packaged in a SOP-16 package. The IC has a single function and a commercial temperature grade. It measures 7.5mm in width and 10.3mm in length.
Maxim MAX697CWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.