
The MAX698CPA+ is a simple reset/power-on reset IC with a single voltage monitor. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 400mW. The device is available in a PDIP package and is suitable for through-hole mounting. It is compliant with RoHS regulations and has a supply current of 5mA.
Sign in to ask questions about the Maxim MAX698CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX698CPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 5mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX698CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
