Surface mount supervisory circuit IC monitoring a single voltage channel. Features adjustable reset thresholds between 4.5V and 4.75V, with an active high/low reset output and a 200ms reset timeout. Operates from a 3V to 15V supply voltage, consuming a maximum of 200µA. Packaged in an 8-pin SOIC for tape and reel distribution. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX700CSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX700CSA+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 380mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | MAX700, MAX701, MAX702 |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX700CSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
