
Supervisory circuit for power management, featuring a single voltage monitoring capability. This surface mount IC operates within a 3V to 15V supply voltage range, with reset thresholds set between 4.5V and 4.75V. It offers active high/low reset with a 200ms timeout and a typical supply current of 100uA, peaking at 200uA. The component is housed in a compact SOIC package (5mm x 4mm x 1.5mm) and is RoHS compliant, with a maximum power dissipation of 380mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX701CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX701CSA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 380mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 200uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 200uA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 380mW |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX701CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
