The MAX701ESA-T is a single-channel power management IC with an industrial temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and is packaged in a SOP-8 format. The device has 8 terminals and a pin count of 8, with a width of 3.9mm and a length of 4.9mm. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Checking distributor stock and pricing after the page loads.
Maxim MAX701ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |